Siemens SM 1281 Series Bracket Kit for Use with Cables
- RS stock no.:
- 772-702
- Mfr. Part No.:
- 6AT8007-1AA20-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 1 670,59
(exc. VAT)
R 1 921,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,670.59 |
*price indicative
- RS stock no.:
- 772-702
- Mfr. Part No.:
- 6AT8007-1AA20-0AA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Shielding Bracket | |
| Product Type | Bracket Kit | |
| Series | SM 1281 | |
| For Use With | Cables | |
| Standards/Approvals | WEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Shielding Bracket | ||
Product Type Bracket Kit | ||
Series SM 1281 | ||
For Use With Cables | ||
Standards/Approvals WEE | ||
- COO (Country of Origin):
- DE
The Siemens Shield clamp set designed specifically for the EMC-compliant connection of cables to condition monitoring modules. This product ensures effective integration and stability within your system.
Supports up to five signal cables for enhanced connectivity
Facilitates wall mounting for easy installation
Ensures EMC compliance for reliable operation
Ideal for use with the SIPLUS CMS1200 SM1281 module
Related links
- Siemens SIRIUS ACT Series Red Latching Push Button Switch IP66 IP69K
- Siemens SIRIUS ACT Series Red Latching Push Button Head IP66 IP69K
- Siemens SM 1222 Series Interface Unit for Use with S7-300 Series
- Siemens SM 1221 Series Digital Output Module for Use with S7-300 Series
- Banner RoHS Standard
- Banner RoHS Standard
- Banner RoHS Standard
- Banner RoHS Standard
