Siemens Module for use with Holding one Interface Module of the ET 200SP HA
- RS stock no.:
- 772-473
- Mfr. Part No.:
- 6DL1193-6BH00-0SM0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 3 790,71
(exc. VAT)
R 4 359,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,790.71 |
*price indicative
- RS stock no.:
- 772-473
- Mfr. Part No.:
- 6DL1193-6BH00-0SM0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Interface | |
| Product Type | Module | |
| For Use With | Holding one Interface Module of the ET 200SP HA | |
| Width | 100mm | |
| Depth | 29mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Interface | ||
Product Type Module | ||
For Use With Holding one Interface Module of the ET 200SP HA | ||
Width 100mm | ||
Depth 29mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET Carrier without Power Bus is a mechanical and electrical foundation designed to house and interconnect various I/O modules within an automation station.
Restricts operation to light-gray or black Terminal blocks to ensure proper electrical compatibility and potential group separation
Supports a wide operating temperature range from -40 to +70 °C and features conformal coating for reliable use in harsh field environments
