Siemens Adapter for use with PROFINET
- RS stock no.:
- 772-469
- Mfr. Part No.:
- 6DL1193-6AR00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 2 508,48
(exc. VAT)
R 2 884,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,508.48 |
*price indicative
- RS stock no.:
- 772-469
- Mfr. Part No.:
- 6DL1193-6AR00-0AA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| For Use With | PROFINET | |
| Standards/Approvals | UL | |
| Depth | 59mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
For Use With PROFINET | ||
Standards/Approvals UL | ||
Depth 59mm | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200SP Bus Adapter is a specialized communication component that provides a high-reliability Interface between an I/O station and a PROFINET network. It is specifically designed to support Fast Connect technology.
Supports industrial operating environments with a horizontal installation temperature range from -30 to +60 °C and high-altitude use up to 5000 meters
Integrates a single PROFINET Interface with dual ports that function as a switch for flexible network topology and system integration
