Siemens 6GK5980 Series Plate for Use with SCALANCE XF204G

Subtotal (1 unit)*

R 775,42

(exc. VAT)

R 891,73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 775.42

*price indicative

RS stock no.:
772-365
Mfr. Part No.:
6GK5980-2HA00-0AA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Plate

Accessory Type

Mounting Accessory

Series

6GK5980

For Use With

SCALANCE XF204G

Standards/Approvals

IEC 81346-2:2019

Hazardous Area Certification

No

Communication Protocol

Wireless LAN

COO (Country of Origin):
DE

Siemens 6GK5980 Series Plate, Mounting Accessory, Non-Hazardous Area Certification - 6GK5980-2HA00-0AA1


This plate serves as a mounting accessory designed to support installation of a SCALANCE XF204G Ethernet switch in environments that are not classified as hazardous. It provides a standardised Interface for secure attachment and aligns with industry structuring standards for identification and reference. The product is intended for use where a compatible mounting solution is required for the specified SCALANCE device.

Features and Benefits:


• IEC 81346-2:2019 compliance ensures consistent reference structuring
• Designed for SCALANCE XF204G enables direct accessory compatibility
• Accessory type configuration simplifies installation workflow
• Non-hazardous area certification clarifies permitted operating locations
• Mounting focus reduces integration time in control cabinets

Applications


• Suitable for attaching SCALANCE XF204G to control panels
• Used with industrial Ethernet switch installations
• Ideal for plant-area network hardware mounting tasks
• Can be used for structured network component labelling
• Used for retrofit of SCALANCE devices into existing racks

Is the accessory rated for use in explosive atmospheres?


It is designated for non-hazardous areas and not certified for explosive atmospheres.

Which standard governs the reference structuring applicable to this item?


Reference structuring follows IEC 81346-2:2019 as the applicable standard.

Can this plate be used with other Ethernet switches?


It is specified for use with the SCALANCE XF204G

suitability with other devices requires verification of mounting compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy