Siemens Terminal Module DC Voltage for use with incl. power bus termination module

Image representative of range

Subtotal (1 unit)*

R 6 525,81

(exc. VAT)

R 7 504,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,525.81

*price indicative

RS stock no.:
768-972
Mfr. Part No.:
6ES7193-7AB00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Module

Output Type

DC Voltage

Mount Type

Front, Rail Mount

For Use With

incl. power bus termination module

Depth

52mm

Standards/Approvals

UKCA

Width

60mm

COO (Country of Origin):
DE
The Siemens SIMATIC ET200iSP base unit provides a robust foundation for intrinsically safe automation in hazardous zones. Designed for modular expansion, it ensures secure connections, reliable performance, and seamless integration into distributed control systems for process industry applications.

Intrinsically safe design certified for hazardous environments (Ex ib)

Supports modular installation of electronic submodules

Provides secure mechanical and electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy