Siemens Terminal Module DC Voltage for use with screw terminals
- RS stock no.:
- 768-969
- Mfr. Part No.:
- 6ES7193-7AA20-0AA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 4 316,13
(exc. VAT)
R 4 963,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,316.13 |
*price indicative
- RS stock no.:
- 768-969
- Mfr. Part No.:
- 6ES7193-7AA20-0AA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Module | |
| Output Type | DC Voltage | |
| Mount Type | Front, Rail Mount | |
| For Use With | screw terminals | |
| Depth | 52mm | |
| Standards/Approvals | UKCA | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Module | ||
Output Type DC Voltage | ||
Mount Type Front, Rail Mount | ||
For Use With screw terminals | ||
Depth 52mm | ||
Standards/Approvals UKCA | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET200iSP base unit provides a robust foundation for intrinsically safe automation in hazardous zones. Designed for modular expansion, it ensures secure connections, reliable performance, and seamless integration into distributed control systems for process industry applications.
Intrinsically safe design certified for hazardous environments (Ex ib)
Supports modular installation of electronic submodules
Provides secure mechanical and electrical connections
