Siemens Communication Module RS485 for use with PROFIBUS

Subtotal (1 unit)*

R 26 920,33

(exc. VAT)

R 30 958,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 26,920.33

*price indicative

RS stock no.:
768-550
Mfr. Part No.:
6GK1562-3AA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Communication Module

Module Type

Interface

Input Type

RS485

Number of Inputs

1

For Use With

PROFIBUS

Depth

101mm

Width

18mm

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The Siemens communications processor designed to integrate PCs and industrial workstations into PROFIBUS networks. This PCI Express x1 card features an onboard microprocessor that handles protocol processing independently, significantly reducing the workload on the host CPU.

PCI Express x1 Interface (half-length)

Single 9-pin Sub-D socket (RS 485)

Transfer rates from 9.6 kbit/s to 12 Mbit/s

Supports PROFIBUS DP (Master/Slave)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy