Siemens 7MH4647 Series Module for Use with Strain Gauge Load Cells
- RS stock no.:
- 632-113
- Mfr. Part No.:
- 7MH46470KK000AA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 4 630,00
(exc. VAT)
R 5 324,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,630.00 |
*price indicative
- RS stock no.:
- 632-113
- Mfr. Part No.:
- 7MH46470KK000AA2
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Weighing Module | |
| Product Type | Module | |
| Series | 7MH4647 | |
| For Use With | Strain Gauge Load Cells | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Weighing Module | ||
Product Type Module | ||
Series 7MH4647 | ||
For Use With Strain Gauge Load Cells | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- CA
Siemens 7MH4647 Series Module, Strain Gauge Compatibility - 7MH46470KK000AA2
This module converts and conditions signals from strain gauge load cells for weighing applications. Designed as an accessory for sensor installations, it provides an Interface between multiple strain gauge inputs and downstream instrumentation. The unit is intended for industrial contexts where modular weighing functionality and adherence to disposal regulations are required.
Features and Benefits:
• Strain gauge signal conditioning for precise output
• Compact design allowing integration with sensor arrays
• WEEE‑compliant construction supporting regulated disposal
• Compact design allowing integration with sensor arrays
• WEEE‑compliant construction supporting regulated disposal
Applications
• Used with strain gauge load cells in industrial scales
• Suitable for modular weighbridge signal interfacing
• Ideal for Compact sensor signal amplification setups
• Suitable for modular weighbridge signal interfacing
• Ideal for Compact sensor signal amplification setups
How does it Interface with load cell outputs?
It accepts strain gauge inputs and provides conditioned signals compatible with standard weighing electronics.
Is it designed for regulated end‑of‑life handling?
Yes, the unit is manufactured to meet WEEE disposal requirements.
Related links
- Variohm Group, Euroamp Series Amplifier for Use with Load Cells
- Siemens 7MH5713-4PA00 Mounting Unit, For Use With Load Cells SIWAREX WL280
- Siemens 7MH5713-3JA00 Mounting Unit, For Use With Load Cells SIWAREX WL280
- RS PRO Strain Gauge Amplifier for Use with 5 Wire Strain Gauge
- Micro-Measurements P3 Series Strain Gauge
- Micro-Measurements Resistive Foil Strain Gauge
- WIKA F1821 Series Button Strain Gauge, Compression Measure
- WIKA F6804 Series Strain Gauge Tension Measure
