Schneider Electric Telefast Series PLC Cable for Use with PLC Controllers

Subtotal (1 unit)*

R 1 912,94

(exc. VAT)

R 2 199,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,912.94

*price indicative

RS stock no.:
341-116
Mfr. Part No.:
ABFH34M100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC Cable

Accessory Type

Cable

Series

Telefast

For Use With

PLC Controllers

Standards/Approvals

REACH, WEEE, RoHS-Richtlinie für China, EU-RoHS-Richtlinie

COO (Country of Origin):
FR
The Schneider Electric Cordset is made for connection between Modicon X80 PAC or Modicon M340 I/O modules and Telefast sub base. It is a Y-cordsets equipped with one 40-way FCN connector and two HE10 20-way connectors. It ensures the connection between Modicon X80 PAC or Modicon M340 I/O modules and ABE7H20E000 sub base. It is a connection cordset for all types of industrial applications. This cordset is made for connection between Modicon X80 PAC or Modicon M340 I/O modules and Telefast sub base.

RoHS compliant

IP20 protection rated

LED state display

55mm width sub base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy