Eaton E59 Series Cable for Use with EIPROX-E59 Series

Subtotal (1 unit)*

R 7 421,08

(exc. VAT)

R 8 534,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,421.08

*price indicative

RS stock no.:
247-453
Mfr. Part No.:
136229 E59RP1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable

Accessory Type

Programming Cable

Series

E59

For Use With

EIPROX-E59 Series

Standards/Approvals

CE

Exempt

COO (Country of Origin):
MX
The Eaton E59 AccuProx analog inductive proximity sensor is engineered to enhance the reliability and efficiency of your automation processes. Ideal for various industrial applications, this state-of-the-art sensing solution boasts a robust design that ensures longevity and consistent performance. Tailored for precision, it offers exceptional accuracy in detecting the presence of metallic objects at varying distances. Additionally, the product is suitable for diverse ambient conditions, making it a versatile choice for modern manufacturing environments. With its compact dimensions and lightweight build, it seamlessly integrates into existing setups, supporting enhanced functionality without cumbersome installation requirements. Discover the capability of this innovative sensor to elevate your operational effectiveness while ensuring safety and compliance with industry standards.

Compact size facilitates easy installation in tight spaces

Robust construction provides durability against harsh environments

Wide operating temperature range ensures reliable performance in varied conditions

Compatible with a variety of control systems for versatile usage

Analogue output allows for precision measurement and control

Designed for easy maintenance, minimizing downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy