RS PRO Plain Bearing, 15.98 mm Shaft Diameter, 22.05 mm OD
- RS stock no.:
- 528-978
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
R 294,26
(exc. VAT)
R 338,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 294.26 | R 147.13 |
*price indicative
- RS stock no.:
- 528-978
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 15.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 22.05mm | |
| Material | Sintered Bronze | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 15.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 22.05mm | ||
Material Sintered Bronze | ||
Length 30mm | ||
- COO (Country of Origin):
- US
RS PRO 30mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for applications requiring reliable performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
30 mm Length: Suitable for a range of mechanical applications.
22.05 mm Outside Diameter: Ensures compatibility with standard housings.
15.98 mm Shaft Diameter: Designed for precise fit and smooth operation.
30 mm Length: Suitable for a range of mechanical applications.
22.05 mm Outside Diameter: Ensures compatibility with standard housings.
15.98 mm Shaft Diameter: Designed for precise fit and smooth operation.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
