RS PRO Plain Bearing, 5.99 mm Shaft Diameter, 9.03 mm OD
- RS stock no.:
- 528-947
- Manufacturer:
- RS PRO
Subtotal (1 bag of 6 units)*
R 238,32
(exc. VAT)
R 274,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 238.32 | R 39.72 |
*price indicative
- RS stock no.:
- 528-947
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 5.99mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 9.03mm | |
| Material | Sintered Bronze | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 5.99mm | ||
Product Type Plain Bearing | ||
Outside Diameter 9.03mm | ||
Material Sintered Bronze | ||
Length 16mm | ||
- COO (Country of Origin):
- US
RS PRO 16 mm Sintered Bronze Plain Bearing, 9.03 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial applications. The bearing's Compact size ensures it fits seamlessly into machinery, providing smooth operation and extended service life.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity
16 mm Length: Suitable for Compact installations
9.03 mm Outer Diameter: Ensures compatibility with standard housings
5.99 mm Shaft Diameter: Designed for precise fit and optimal performance
16 mm Length: Suitable for Compact installations
9.03 mm Outer Diameter: Ensures compatibility with standard housings
5.99 mm Shaft Diameter: Designed for precise fit and optimal performance
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key standards: Complies with industry specifications for plain bearings
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Bearing, 9 mm OD
- RS PRO 5 mm Bore Plain Bearing 50 N
- Igus JSM-0709-09 7 mm Bore Plain Bearing, 9 mm OD
- Igus GSM-0809-12 8 mm Bore Plain Bearing, 9 mm OD
- Igus GSM-0809-08 8 mm Bore Plain Bearing, 9 mm OD
- Igus MFM-0509-06 5 mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0709-05 7 mm Bore Plain Bearing, 9 mm OD
- Igus PFM-0709-04 7 mm Bore Plain Bearing, 9 mm OD
