RS PRO Plain Bearing, 0.74 in Shaft Diameter, 1.125 in OD
- RS stock no.:
- 528-809
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 521,74
(exc. VAT)
R 600,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 521.74 |
*price indicative
- RS stock no.:
- 528-809
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.74in | |
| Outside Diameter | 1.125in | |
| Material | Sintered Bronze | |
| Length | 1.25in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.74in | ||
Outside Diameter 1.125in | ||
Material Sintered Bronze | ||
Length 1.25in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient rotational movement in various mechanical systems. Made from high-quality sintered bronze, it offers excellent durability and reliability for industrial applications. The bearing is Ideal for use in environments where low maintenance and high performance are essential.
Features and Benefits
Sintered Bronze Construction: Provides excellent wear resistance and longevity.
1-1/4 in Length: Suitable for a wide range of applications requiring specific dimensional compatibility.
1.12 in Outside Diameter: Ensures a snug fit within compatible housings.
0.74 in Shaft Diameter: Designed to accommodate standard shaft sizes for seamless integration.
1-1/4 in Length: Suitable for a wide range of applications requiring specific dimensional compatibility.
1.12 in Outside Diameter: Ensures a snug fit within compatible housings.
0.74 in Shaft Diameter: Designed to accommodate standard shaft sizes for seamless integration.
Applications
Automotive industry
Manufacturing machinery
Agricultural equipment
Manufacturing machinery
Agricultural equipment
Additional Information
Material Compliance: Meets industry standards for sintered bronze components.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
