Subtotal (1 unit)*
R 874,10
(exc. VAT)
R 1 005,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 874.10 |
*price indicative
- RS stock no.:
- 518-232
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 60.09mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 60.09mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 40 mm Sintered Bronze Plain Bearing, 60.09 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing is Ideal for supporting shafts with a diameter of 49.97 mm, ensuring smooth operation and reduced friction.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity
40 mm Length: Suitable for Compact installations
60.09 mm Outer Diameter: Ensures compatibility with standard housings
49.97 mm Shaft Diameter: Designed for precise shaft support
Self-lubricating: Reduces maintenance requirements and enhances performance
40 mm Length: Suitable for Compact installations
60.09 mm Outer Diameter: Ensures compatibility with standard housings
49.97 mm Shaft Diameter: Designed for precise shaft support
Self-lubricating: Reduces maintenance requirements and enhances performance
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings
Maintenance-free: Ideal for applications where regular lubrication is not feasible
Maintenance-free: Ideal for applications where regular lubrication is not feasible
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
