SKF PCM 252825 E 25mm Bore Spherical Bearing, 150kN Radial Load Rating, 28mm O.D
- RS stock no.:
- 217-6824
- Mfr. Part No.:
- PCM 252825 E
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 217-6824
- Mfr. Part No.:
- PCM 252825 E
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Select all | ||
|---|---|---|
Brand SKF | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 28mm Outside Diameter, PTFE Composite - PCM 252825 E
This plain bearing is designed for precision applications where consistent rotation and load management are vital. Manufactured by SKF, this component significantly contributes to the optimisation of machinery performance. It serves as an effective solution for minimising friction in mechanical systems, ensuring longevity and operational stability.
Features & Benefits
• High static radial load rating for efficient load handling
• Compact design enables space-efficient installations
• Sturdy construction enhances service life
Applications
• Utilised with rotating shafts in industrial machinery
• Used in automation systems to improve efficiency
• Suitable for mechanical assemblies that require low friction
• Compatible with radial load bearings in different environments
How can I ensure proper installation?
Proper installation requires accurate alignment of the bearing within its housing, ensuring the shaft fits adequately without excessive force.
Is it suitable for high-speed applications?
Yes, it is designed to function effectively even at higher speeds typical in industrial settings.
What should I consider when selecting a bearing?
Consider the load capacity requirements and operating conditions specific to your application to ensure compatibility.
Related links
- SKF PCM 252825 E 25mm Bore Plain Bearing 150 kN
- SKF BLAB 367563 B 28mm Bore Plain Bearing 52mm O.D
- SKF SAKB 6 F 6mm Bore Plain Bearing 6.8kN Radial Load Rating, 21mm O.D
- SKF PCM 252815 E 25mm Bore Plain Bearing 88 kN
- SKF PCM 11512050 E 115mm Bore Spherical Bearing 1400 kN
- SKF PCM 657050 E 65mm Bore Spherical Bearing 800 kN
- SKF PCM 100105115 M 100mm Bore Spherical Bearing 105 mm OD
- SKF PWM 253030 25mm Bore Spherical Bearing, 30 mm OD
