RS PRO 20mm Bore Plain Bearing, 28 mm OD, 50 N
- RS stock no.:
- 529-058
- Manufacturer:
- RS PRO
Subtotal (2 units, in bags of 2)*
R 275,26
(exc. VAT)
R 316,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 275.26 | R 137.63 |
*price indicative
- RS stock no.:
- 529-058
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 20mm | |
| Outside Diameter | 28mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 20mm | ||
Outside Diameter 28mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 22.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for reliable performance in various industrial applications. Made from sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in machinery where low maintenance and high efficiency are required.
Features and Benefits
Sintered Bronze Material: Provides durability and resistance to wear, ensuring a long service life.
Flanged Design: Offers secure positioning and easy installation in a variety of applications.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads for increased reliability.
ISO 2795 and ISO 9001:2008 Certified: Meets international standards for quality and performance.
Flanged Design: Offers secure positioning and easy installation in a variety of applications.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads for increased reliability.
ISO 2795 and ISO 9001:2008 Certified: Meets international standards for quality and performance.
Applications
Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment
Automotive components
Aerospace systems
Manufacturing equipment
Additional Information
Key Standards: ISO 2795:1991
Outside Diameter: 28.05 mm
Width: 15 mm
Outside Diameter: 28.05 mm
Width: 15 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20 mm Bore Plain Bearing 50 N
- RS PRO 20 mm Bore Plain Bearing 50 N
- RS PRO 20 mm Bore Plain Bearing 50 N
- RS PRO 28 mm Bore Plain Bearing 50 N
- RS PRO 16 mm Bore Plain Bearing 50 N
- RS PRO 14 mm Bore Plain Bearing 50 N
- Igus MSM-2528-20 25 mm Bore Plain Bearing, 28 mm OD
- Igus A350SM-2528-20 25 mm Bore Plain Bearing, 28 mm OD
