RS PRO 20mm Bore Plain Bearing, 24 mm OD, 50 N
- RS stock no.:
- 529-054
- Manufacturer:
- RS PRO
Subtotal (1 bag of 3 units)*
R 309,53
(exc. VAT)
R 355,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 309.53 | R 103.177 |
*price indicative
- RS stock no.:
- 529-054
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Sub Type | Flanged | |
| Outside Diameter | 24mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Sub Type Flanged | ||
Outside Diameter 24mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 20.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for smooth and efficient operation in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and reliability. Ideal for use in environments where low maintenance and high performance are essential.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 20.02 mm: Fits standard shafts for versatile use.
Outside Diameter of 24.05 mm: Compatible with a wide range of housings.
Width of 25 mm: Offers stability and support in operation.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Bore Size of 20.02 mm: Fits standard shafts for versatile use.
Outside Diameter of 24.05 mm: Compatible with a wide range of housings.
Width of 25 mm: Offers stability and support in operation.
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Industrial equipment
Machinery manufacturing
Aerospace engineering
Industrial equipment
Additional Information
Conforms to ISO 2795:1991: Ensures quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20mm Bore Plain Bearing 50 N
- RS PRO 20mm Bore Plain Bearing 50 N
- RS PRO 20mm Bore Plain Bearing 50 N
- RS PRO 18mm Bore Plain Bearing 50 N
- Igus MFM-2024-15 20mm Bore Plain Bearing, 24 mm OD
- Igus MFM-2024-26 20mm Bore Plain Bearing, 24 mm OD
- Igus MSM-2224-08 22mm Bore Plain Bearing, 24 mm OD
- Igus PSM-2224-45 22mm Bore Plain Bearing, 24 mm OD
