RS PRO 18mm Bore Plain Bearing, 24 mm OD, 50 N
- RS stock no.:
- 529-048
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
R 302,23
(exc. VAT)
R 347,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 302.23 | R 151.115 |
*price indicative
- RS stock no.:
- 529-048
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 18mm | |
| Sub Type | Flanged | |
| Outside Diameter | 24mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 18mm | ||
Sub Type Flanged | ||
Outside Diameter 24mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 18.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial applications.
Features and Benefits
Sintered Bronze Material: Provides durability and wear resistance, ensuring a long service life.
Flanged Design: Offers easy installation and secure positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, ensuring consistent performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation.
18.02 mm Bore Size: Fits standard shafts, allowing for easy integration into existing systems.
24.05 mm Outside Diameter: Ensures compatibility with a wide range of housings.
Flanged Design: Offers easy installation and secure positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, ensuring consistent performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation.
18.02 mm Bore Size: Fits standard shafts, allowing for easy integration into existing systems.
24.05 mm Outside Diameter: Ensures compatibility with a wide range of housings.
Applications
Automotive industry
Manufacturing machinery
Industrial equipment
Manufacturing machinery
Industrial equipment
Additional Information
Conforms to ISO 2795:1991: Ensures high quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 18 mm Bore Plain Bearing 50 N
- RS PRO 20 mm Bore Plain Bearing 50 N
- Igus MSM-1824-40 18 mm Bore Plain Bearing, 24 mm OD
- Igus MSM-1824-12 18 mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-18 18 mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-08 18 mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-12 18 mm Bore Plain Bearing, 24 mm OD
- Igus MFM-1824-20 18 mm Bore Plain Bearing, 24 mm OD
