RS PRO 4mm Bore Plain Bearing, 8 mm OD, 50 N
- RS stock no.:
- 529-013
- Manufacturer:
- RS PRO
Subtotal (1 bag of 8 units)*
R 225,82
(exc. VAT)
R 259,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 225.82 | R 28.228 |
*price indicative
- RS stock no.:
- 529-013
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 4mm | |
| Sub Type | Flanged | |
| Outside Diameter | 8mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 4mm | ||
Sub Type Flanged | ||
Outside Diameter 8mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 4.01 mm Plain Bearing, Flanged Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable performance under varying loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for both dynamic and static applications. The flanged design ensures easy installation and secure fitment, enhancing operational efficiency.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability
Flanged Design: Ensures secure installation and alignment
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards
Flanged Design: Ensures secure installation and alignment
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key Standards: ISO 2795:1991
Outside Diameter: 8.03 mm
Width: 12 mm
Outside Diameter: 8.03 mm
Width: 12 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4mm Bore Plain Bearing 50 N
- Igus MSM-0408-04 4mm Bore Plain Bearing, 8 mm OD
- Igus MFM-0408-06 4mm Bore Plain Bearing, 8 mm OD
- Igus JSM-0408-06 4mm Bore Plain Bearing, 8 mm OD
- Igus MSM-0408-08 4mm Bore Plain Bearing, 8 mm OD
- RS PRO 25mm Bore Plain Bearing 50 N
- RS PRO 25mm Bore Plain Bearing 50 N
- RS PRO 12mm Bore Plain Bearing 50 N
