Subtotal (1 bag of 2 units)*
R 236,84
(exc. VAT)
R 272,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 236.84 | R 118.42 |
*price indicative
- RS stock no.:
- 528-976
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 22.05mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 22.05mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 25mm Sintered Bronze Plain Bearing, 22.05mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial applications. Its Compact size and robust construction ensure long-lasting performance and minimal maintenance.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and self-lubricating properties, reducing maintenance needs.
25mm Length: Suitable for Compact installations where space is limited.
22.05mm Outer Diameter: Ensures compatibility with standard housing dimensions.
15.98mm Shaft Diameter: Designed for precise fit and smooth operation.
25mm Length: Suitable for Compact installations where space is limited.
22.05mm Outer Diameter: Ensures compatibility with standard housing dimensions.
15.98mm Shaft Diameter: Designed for precise fit and smooth operation.
Applications
Automotive
Machinery
Industrial equipment
Machinery
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
