Subtotal (1 bag of 4 units)*
R 228,13
(exc. VAT)
R 262,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 228.13 | R 57.033 |
*price indicative
- RS stock no.:
- 528-105
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.625in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.625in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 3/8 in Plain Bearing, Sintered Bronze
RS PRO offers a high-quality plain bearing designed for smooth and efficient motion in various mechanical applications. This plain bearing is crafted from sintered bronze, providing excellent durability and resistance to wear. Ideal for use in environments where lubrication is minimal or absent, it ensures reliable performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring a long service life.
3/8 in Length: Suitable for Compact applications where space is limited.
0.62 in Outside Diameter: Offers a stable fit within housings, reducing vibration and noise.
0.49 in Shaft Diameter: Compatible with standard shaft sizes for easy integration.
3/8 in Length: Suitable for Compact applications where space is limited.
0.62 in Outside Diameter: Offers a stable fit within housings, reducing vibration and noise.
0.49 in Shaft Diameter: Compatible with standard shaft sizes for easy integration.
Applications
Automotive
Industrial machinery
Home appliances
Aerospace
Industrial machinery
Home appliances
Aerospace
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring compatibility and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
