RS PRO 12mm Bore Plain Bearing, 15 mm OD, 50 N
- RS stock no.:
- 528-054
- Manufacturer:
- RS PRO
Subtotal (1 bag of 4 units)*
R 258,71
(exc. VAT)
R 297,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 258.71 | R 64.678 |
*price indicative
- RS stock no.:
- 528-054
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 12mm | |
| Outside Diameter | 15mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 12mm | ||
Outside Diameter 15mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 12.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed to provide reliable performance in various industrial applications. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in environments where consistent load handling is required.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance.
Flanged Design: Ensures secure positioning and reduces axial movement.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Flanged Design: Ensures secure positioning and reduces axial movement.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards.
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Machinery manufacturing
Aerospace engineering
Additional Information
Key Standards: ISO 2795
Outside Diameter: 15.04 mm
Width: 20 mm
Outside Diameter: 15.04 mm
Width: 20 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
