RS PRO 9mm Bore Plain Bearing, 14 mm OD, 50 N
- RS stock no.:
- 528-033
- Manufacturer:
- RS PRO
Subtotal (1 bag of 4 units)*
R 221,45
(exc. VAT)
R 254,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 221.45 | R 55.363 |
*price indicative
- RS stock no.:
- 528-033
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 9mm | |
| Sub Type | Flanged | |
| Outside Diameter | 14mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 9mm | ||
Sub Type Flanged | ||
Outside Diameter 14mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 9.02 mm Plain Bearing, Flanged
This RS PRO plain bearing is designed for applications requiring reliable and efficient performance. Made from sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in various industrial settings, this bearing ensures smooth operation and long service life.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance.
Flanged Design: Facilitates easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports high static loads for robust applications.
ISO 9001:2008 Certified: Guarantees quality and consistency in manufacturing.
Flanged Design: Facilitates easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Supports high static loads for robust applications.
ISO 9001:2008 Certified: Guarantees quality and consistency in manufacturing.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Outside Diameter: 14.04 mm
Width: 14.13 mm
Bore Size: 9.02 mm
This plain bearing is an essential component for ensuring the smooth and efficient operation of machinery across various industries.
Width: 14.13 mm
Bore Size: 9.02 mm
This plain bearing is an essential component for ensuring the smooth and efficient operation of machinery across various industries.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 9 mm Bore Plain Bearing 50 N
- INA GE6-UK 6 mm Bore Plain Bearing 9 N
- RS PRO 5 mm Bore Plain Bearing 50 N
- Igus JFM-1014-14 10 mm Bore Plain Bearing, 14 mm OD
- Igus JFM-1214-12 12 mm Bore Plain Bearing, 14 mm OD
- INA GE6-DO 6 mm Bore Plain Bearing 17 kN
- Igus MFM-1014-14 10 mm Bore Plain Bearing, 14 mm OD
- Igus GFM-1214-10 12 mm Bore Plain Bearing, 14 mm OD
