RS PRO 1-1/8in Bore Plain Bearing, 1.375 in OD, 50 N
- RS stock no.:
- 518-161
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 446,87
(exc. VAT)
R 513,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 446.87 |
*price indicative
- RS stock no.:
- 518-161
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 1-1/8in | |
| Outside Diameter | 1.375in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 1-1/8in | ||
Outside Diameter 1.375in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1.12 in Flanged Plain Bearing
The RS PRO 1.12 in Flanged Plain Bearing is designed for efficient rotational movement in various mechanical systems. Made from high-quality sintered bronze, this bearing offers excellent durability and performance in demanding applications. Its flanged design ensures secure positioning, making it Ideal for use in machinery where precise alignment is crucial.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
Flanged Design: Ensures secure and precise positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
1.12 in Bore Size: Compatible with a wide range of shafts.
1.37 in Outside Diameter: Fits standard housings for easy integration.
1 in Width: Offers stability and support in various applications.
Flanged Design: Ensures secure and precise positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively.
1.12 in Bore Size: Compatible with a wide range of shafts.
1.37 in Outside Diameter: Fits standard housings for easy integration.
1 in Width: Offers stability and support in various applications.
Applications
Industrial machinery
Automotive systems
Aerospace components
Manufacturing equipment
Automotive systems
Aerospace components
Manufacturing equipment
Additional Information
Standards: ISO 2795:1991 certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
