RS PRO Thrust Washer, 14 N/mm², 1.78 in OD
- RS stock no.:
- 518-146
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 288,02
(exc. VAT)
R 331,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 288.02 |
*price indicative
- RS stock no.:
- 518-146
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thrust Washer | |
| Sub Type | Washer | |
| Thickness | 0.12in | |
| Outside Diameter | 1.78in | |
| Dynamic Load Rating | 14N/mm² | |
| Inside Diameter | 1.01in | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thrust Washer | ||
Sub Type Washer | ||
Thickness 0.12in | ||
Outside Diameter 1.78in | ||
Dynamic Load Rating 14N/mm² | ||
Inside Diameter 1.01in | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Thrust Washer, 1.01 in ID
This RS PRO sintered bronze thrust washer is designed to provide reliable support and reduce friction in axial load applications. Ideal for use in mechanical assemblies, it offers excellent performance under both static and dynamic loads, ensuring longevity and efficiency in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
1.01 in Inside Diameter: Suitable for a wide range of shaft sizes.
1.78 in Outside Diameter: Ensures compatibility with various housing dimensions.
0.12 in Thickness: Offers a Compact design for space-constrained applications.
Dynamic Load Rating of 14 N/mm²: Capable of handling moderate dynamic loads efficiently.
Static Load Rating of 50 N/mm²: Supports high static loads enhancing reliability.
1.01 in Inside Diameter: Suitable for a wide range of shaft sizes.
1.78 in Outside Diameter: Ensures compatibility with various housing dimensions.
0.12 in Thickness: Offers a Compact design for space-constrained applications.
Dynamic Load Rating of 14 N/mm²: Capable of handling moderate dynamic loads efficiently.
Static Load Rating of 50 N/mm²: Supports high static loads enhancing reliability.
Applications
Automotive industry
Industrial machinery
Mechanical assemblies
Industrial machinery
Mechanical assemblies
Additional Information
ISO 2795:1991: Complies with international standards ensuring quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
