Virax Conduit 45 mm Cuts Electric Cable, Protective Pipe
- RS stock no.:
- 832-077
- Mfr. Part No.:
- 211627
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 1 086,00
(exc. VAT)
R 1 248,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,086.00 |
*price indicative
- RS stock no.:
- 832-077
- Mfr. Part No.:
- 211627
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Conduit | |
| Cutting Capacity | 45 mm | |
| Material Cut | Electric Cable, Protective Pipe | |
| Overall Length | 53mm | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Conduit | ||
Cutting Capacity 45 mm | ||
Material Cut Electric Cable, Protective Pipe | ||
Overall Length 53mm | ||
Exempt
- COO (Country of Origin):
- FR
The Virax cutter is designed for efficiently cutting corrugated conduits up to 45 mm in diameter. Its primary function is to deliver clean and precise cuts while keeping the internal pipe undamaged.
Cuts protective pipe sheaths and most electrical cable sheaths swiftly
Ensures safety with blades located within guides, preventing user injury
Produces straight, clean cuts for an immaculate finish
Compact design allows operation in confined spaces
Constructed with ultra-resistant body and blade guides for durability
Features strong, removable, interchangeable stainless steel blades
