Virax Pipe Bender For Use With Copper 1.1/8 in
- RS stock no.:
- 878-331
- Mfr. Part No.:
- 251879
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 6 569,60
(exc. VAT)
R 7 555,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,569.60 |
*price indicative
- RS stock no.:
- 878-331
- Mfr. Part No.:
- 251879
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Compatible Pipe Diameter | 1.1/8 in | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Compatible Pipe Diameter 1.1/8 in | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax copper refrigeration counter-former designed for precise bending of refrigeration pipes. It optimises flexibility while maintaining structural integrity, ensuring seamless installations.
Tailored for 1.1/8 inch copper refrigeration applications
Enhances pipe bending accuracy for improved system efficiency
Lightweight design facilitates ease of use during installations
Robust construction ensures durability under bending loads
Related links
- Virax Pipe Bender For Use With Copper 7/8 in
- Virax Pipe Bender For Use With Copper 5/8 in
- Virax Pipe Bender For Use With Copper 3/8 in
- Virax Pipe Bender For Use With Copper 3/8 GAS
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Copper 14 mm
- Virax Pipe Bender For Use With Copper 35 mm
- Virax Pipe Bender For Use With Copper 40 mm
