Virax Pipe Bender For Use With Copper 12 mm
- RS stock no.:
- 878-317
- Mfr. Part No.:
- 251835
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
R 3 121,40
(exc. VAT)
R 3 589,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,121.40 |
*price indicative
- RS stock no.:
- 878-317
- Mfr. Part No.:
- 251835
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Copper | |
| Product Type | Pipe Bender | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Copper | ||
Product Type Pipe Bender | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 12 mm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- FR
The Virax former is a specialised tool designed for creating precise bending radii on double collars. It ensures accurate bending while maintaining consistent pipe shapes, meeting specific requirements for parallel working.
Designed for 12 mm copper pipes with a minimum bending radius
Facilitates parallel bending on double collars for improved efficiency
Lightweight at only 0.410 kg for ease of handling and transport
Compatible with a variety of pipe types, including Electro-galvanized steel
Related links
- Virax Pipe Bender For Use With Annealed Copper 12 mm
- Virax Pipe Bender For Use With Copper 12 mm
- Virax Pipe Bender For Use With Copper 12 mm → 15 mm
- Facom Pipe Bender For Use With Annealed Copper 12 mm
- Virax Pipe Bender 12 mm
- Virax Pipe Bender For Use With Light Weight Alloy 12 mm
- Stanley Pipe Bender For Use With Copper 12 → 22 mm
- Virax Pipe Bender For Use With Copper 14 mm
