Schurter Illuminated Piezo Switch, SPST, IP69K, Tab, 100 mA@ 24 V dc, -40 → +85°C

Image representative of range

Stock information currently inaccessible
RS stock no.:
254-046
Mfr. Part No.:
1241.3020.M
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Illuminated

Yes

Terminal Type

Tab

Contact Configuration

SPST

Contact Current Rating

100 mA@ 24 V dc

IP Rating

IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Related links