ams OSRAM SFH 2706 Photodiode, 65 ° Clear Epoxy
- RS stock no.:
- 709-162
- Mfr. Part No.:
- SFH 2706
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 25 more to save R 48,50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
R 16,94
(exc. VAT)
R 19,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | R 16.94 | - |
| 25 - 99 | R 15.00 | R 48,50 |
| 100 - 499 | R 13.55 | R 339,00 |
| 500 - 999 | R 10.89 | R 3 025,00 |
| 1000 + | R 10.65 | R 6 290,00 |
*price indicative
- RS stock no.:
- 709-162
- Mfr. Part No.:
- SFH 2706
- Manufacturer:
- ams OSRAM
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 940nm | |
| Package Type | Clear Epoxy | |
| Packaging | Tape & Reel | |
| Minimum Wavelength Detected | 400nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 95ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 62471:2006, JEDEC J-STD-020E, ANSI/ESDA/JEDEC JS-001 (HBM) | |
| Width | 1.4 mm | |
| Length | 2.8mm | |
| Angle of Half Sensitivity | 65 ° | |
| Typical Rise Time | 95ns | |
| Automotive Standard | No | |
| Dark Current | 0.25nA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type Clear Epoxy | ||
Packaging Tape & Reel | ||
Minimum Wavelength Detected 400nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 95ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 62471:2006, JEDEC J-STD-020E, ANSI/ESDA/JEDEC JS-001 (HBM) | ||
Width 1.4 mm | ||
Length 2.8mm | ||
Angle of Half Sensitivity 65 ° | ||
Typical Rise Time 95ns | ||
Automotive Standard No | ||
Dark Current 0.25nA | ||
Related links
- ams OSRAM SFH 2707H 400 to 1100 nm Silicon PIN Photodiode Surface Clear Epoxy
- ams OSRAM SFH 2704AH 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2704H 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2706H 400 to 1100 nm Silicon PIN Photodiode Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2707 400 to 1100 nm Silicon PIN Photodiode SMD Clear Epoxy
- ams OSRAM SFH 2703H 400 to 1100 nm Silicon PIN Photodiode, Reflow Soldering Clear Epoxy
- ams OSRAM SFH 2400 Infrared Visible Light Photodiode Surface Clear Epoxy
- ams OSRAM Infrared Visible Light Photodiode Surface Clear Epoxy
