Chauvin Arnoux P01191307 Phase Rotation Tester 15 Hz, 400 Hz Max, 440V Max Non-Contact, Banana
- RS stock no.:
- 861-974
- Mfr. Part No.:
- P01191307
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
R 3 800,00
(exc. VAT)
R 4 370,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,800.00 |
*price indicative
- RS stock no.:
- 861-974
- Mfr. Part No.:
- P01191307
- Manufacturer:
- Chauvin Arnoux
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Connection Type | Direct assembly | |
| Product Type | Phase Rotation Tester | |
| Overvoltage Category | CAT III 600V | |
| Display Type | LCD | |
| Non-Contact | Yes | |
| Current Consumption | 20mA | |
| Battery Life | 1000Measurements | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Weight | 210g | |
| Height | 75mm | |
| Maximum Operating Temperature | 40°C | |
| Length | 135mm | |
| Standards/Approvals | CE | |
| Maximum Frequency | 400Hz | |
| Minimum Frequency | 15Hz | |
| Model Number | P01191307 | |
| Maximum Voltage | 440V | |
| Width | 31mm | |
| Minimum Voltage | 1V ac | |
| Plug Type | Banana | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Connection Type Direct assembly | ||
Product Type Phase Rotation Tester | ||
Overvoltage Category CAT III 600V | ||
Display Type LCD | ||
Non-Contact Yes | ||
Current Consumption 20mA | ||
Battery Life 1000Measurements | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Weight 210g | ||
Height 75mm | ||
Maximum Operating Temperature 40°C | ||
Length 135mm | ||
Standards/Approvals CE | ||
Maximum Frequency 400Hz | ||
Minimum Frequency 15Hz | ||
Model Number P01191307 | ||
Maximum Voltage 440V | ||
Width 31mm | ||
Minimum Voltage 1V ac | ||
Plug Type Banana | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux motor direction and phase rotation indicator designed for user-friendly operation and reliability in assessing three-phase power supply networks.
Determines phase rotation direction with clear LED indicators
Indicates presence or absence of phase for voltages above 120 V
Portable design facilitates easy usage in various environments
Powered by a 9V battery, ensuring efficient performance
Related links
- Chauvin Arnoux CA 6608 Phase Rotation Tester 15 Hz 850V ac Max Non-Contact
- Extech 480400 Phase Rotation Tester 15 Hz 600V ac Max
- Fluke 9040 Phase Rotation Tester 15 Hz 700V Max
- RS PRO RS9010 Phase Rotation Tester 15 Hz 690V ac Max
- Extech 480403 Phase Rotation Tester 2 Hz 600V ac Max Non-Contact
- Beha-Amprobe PRM-6-EUR Phase Rotation Tester 16 Hz 700V Max Non-Contact, CEE
- RS PRO RS9020 Phase Rotation Tester 2 Hz 400V ac Max Non-Contact
- Beha-Amprobe PRM-5-EUR Phase Rotation Tester 16 Hz 700V Max Non-Contact, CEE
