Hirose FX15 Series PCB Terminal Block, 31-Contact, 1mm Pitch, Cable Mount, 2-Row, Crimp Termination
- RS stock no.:
- 719-3525
- Mfr. Part No.:
- FX15S-31P-C
- Manufacturer:
- Hirose
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 719-3525
- Mfr. Part No.:
- FX15S-31P-C
- Manufacturer:
- Hirose
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 31 | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Type | Wire to Board | |
| Current Rating | 500mA | |
| Body Orientation | Straight | |
| Voltage Rating | 100 V ac | |
| Series | FX15 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 31 | ||
Pitch 1mm | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Type Wire to Board | ||
Current Rating 500mA | ||
Body Orientation Straight | ||
Voltage Rating 100 V ac | ||
Series FX15 | ||
- COO (Country of Origin):
- MY
Related links
- Hirose FX15 Series Right Angle Surface Mount PCB Socket 1-Row Solder Termination
- Hirose 1mm Pitch 2 Row
- Hirose 1 mm Pitch 2 Row Straight
- Hirose FX15 Series Right Angle Surface PCB Socket 1 Row, 0.5 mm Pitch Solder
- Hirose FX15 Series Male Crimp Terminal 30 AWG Max
- Hirose 1mm Pitch 2 Row
- Hirose 1 mm Pitch 2 Row Straight
- Hirose FX15 Series Straight Surface PCB Socket 1 Row, 0.5 mm Pitch Solder
