Wurth Elektronik REDCUBE Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Screw Termination
- RS stock no.:
- 141-8493
- Mfr. Part No.:
- 7464000
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 150 units)*
R 24 057,45
(exc. VAT)
R 27 666,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- 300 left, ready to ship from another location
- Final 150 unit(s) shipping from 23 November 2026
Units | Per unit | Per Box* |
|---|---|---|
| 150 + | R 160.383 | R 24,057.45 |
*price indicative
- RS stock no.:
- 141-8493
- Mfr. Part No.:
- 7464000
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Wurth REDCUBE Direct PCB Plug Terminal
REDCUBE PCB plug terminal for use in high current wire to board connections. These REDCUBE plug terminals consist of a REDCUBE terminal surrounded by a glass fibre reinforced housing. The top of the housing is pushed down and the mating cable connector is plugged in. Once released the spring force locks the connector into place creating a secure mating connection. The compact design of these REDCUBE plug terminals enables them to be mounted in confined spaces. Press-fit terminations on the base of these REDCUBE connectors provide simple and quick processing without the need for extra tooling. The terminal is pressed into the board and high friction between the pin and the plated PCB hole causes a cold-welding process providing a strong gastight mechanical connection. Press-fit terminations offer a more reliable connection than conventional SMD soldering through the elimination of cold solder joints. These REDCUBE PCB plug terminals provide up to 120 A with a low contact resistance which guarantees minimum self-heating and can be used in multiple pluggable solutions
Features and Benefits
• High current of 120 A
• Low contact resistance and minimum self-heating
• Heat resistance of up to +125°C
• Spring actuator for quick and easy plug-in mating
• Press-Fit terminations for reliable gas tight connection
• Quick and easy processing, no additional tooling required
• Compact size enables mounting in confined spaces
• Can be used in multi-pluggable solutions
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Related links
- Wurth Elektronik REDCUBE Series PCB Terminal Block PCB, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact HDFK 4/Z Series Feed Through Terminal Block Screw Termination
- Phoenix Contact HDFK Series Feed Through Terminal Block 12.1mm Pitch 1-Row, Screw Termination
- Phoenix Contact HDFKV 4 Series Feed Through Terminal Block 8.1mm Pitch 1-Row, Screw Termination
- Phoenix Contact HDFK 50 Series Feed Through Terminal Block 18.8mm Pitch 1-Row, Screw Termination
- Wurth Elektronik PCB Terminal Block Through Hole, 1 Row Solder
- Phoenix Contact HDFKV 50 GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
