HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS stock no.:
- 918-269
- Mfr. Part No.:
- 14010813101000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 250 units)*
R 13 657,07
(exc. VAT)
R 15 705,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 13,657.07 | R 54.628 |
*price indicative
- RS stock no.:
- 918-269
- Mfr. Part No.:
- 14010813101000
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | Har Flexicon | |
| Width | 8.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 25.01mm | |
| Depth | 11.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series Har Flexicon | ||
Width 8.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 25.01mm | ||
Depth 11.2mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPV-8 T44 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Vertical orientation optimises space on the PCB for Compact designs
Push-in-spring-cage termination allows for quick and easy wire connections
Rated current of 6 A supports a range of applications without overheating
Eight contacts enable multiple connections in a single Block for efficiency
Constructed from copper alloy for excellent conductivity and durability
Liquid crystal polymer housing offers high thermal stability and resistance
Complies with RoHS and UL standards for safety and environmental compliance
Maximum wire size of 20 AWG accommodates a variety of wire gauges
Depth of 11.2 mm ensures compatibility with standard PCB layouts
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient wiring solutions
Integrated into electronics and PCB designs for Compact applications
Applied in robotics and automated machinery for seamless operation
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and relevant environmental standards.
What is the maximum wire size this Terminal Block can accommodate?
The maximum wire size is 20 AWG or 0.5 mm².
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
