HARTING Har Flexicon Series PCB Terminal Block, 7-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS stock no.:
- 917-973
- Mfr. Part No.:
- 14010713102000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 500 units)*
R 22 998,55
(exc. VAT)
R 26 448,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 22,998.55 | R 45.997 |
*price indicative
- RS stock no.:
- 917-973
- Mfr. Part No.:
- 14010713102000
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 9.2mm | |
| Depth | 5.9mm | |
| Length | 22.47mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 9.2mm | ||
Depth 5.9mm | ||
Length 22.47mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPH-7 T44 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 6 A supports reliable power transmission
Horizontal orientation allows for efficient space utilisation on PCBs
Push-in-spring-cage termination simplifies installation and reduces assembly time
Reflow soldering termination (SMT) enables compatibility with automated assembly processes
Constructed from liquid crystal polymer for enhanced durability and thermal resistance
Copper alloy contacts ensure excellent conductivity and reliability
Complies with multiple standards including RoHS and UL for safety assurance
Compact dimensions with a pitch of 2.54 mm facilitate high-density layouts
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets various safety standards.
Related links
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 14010713101000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 14310713101000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
