HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row

Image representative of range

Subtotal (1 bag of 200 units)*

R 3 328,87

(exc. VAT)

R 3 828,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 3,328.87R 16.644

*price indicative

RS stock no.:
738-956
Mfr. Part No.:
14020316404000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

17.5A

Mount Type

PCB

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Screw

Voltage

300V

Width

9mm

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

Length

10mm

Depth

17.6mm

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 TTSH-3 BK 2,5 is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Rated current of 17.5 A supports robust electrical performance

Horizontal orientation allows for efficient space utilisation on PCBs

Screw termination and reflow soldering termination options enhance installation flexibility

Compatible with wire sizes from 0.05 mm² to 2.5 mm² for versatile applications

Constructed from polyamide and polyphthalamide for durability and thermal resistance

CE, RoHS, and UL certified, ensuring compliance with industry standards

Compact dimensions of 10 mm length and 9 mm width facilitate integration in tight spaces

Copper alloy contacts with Sn over Ni plating ensure reliable conductivity

5 mm pitch allows for standardised spacing in PCB layouts

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and REACH standards.

What type of mounting does this product require?


This product requires PCB mounting.

Related links