Molex 39534 Series Terminal Block, 6-Contact, 5.08 mm Pitch, Push-in, 1 Row
- RS stock no.:
- 693-877
- Mfr. Part No.:
- 39534-5006
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 693-877
- Mfr. Part No.:
- 39534-5006
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Mount Type | Push-in | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39534 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Minimum Wire Size mm² 0.13mm² | ||
Mount Type Push-in | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39534 | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable Terminal Block is designed for efficient wire-to-board connections, featuring a Compact 5.08mm pitch and a robust green housing with 6 circuits. This versatile horizontal plug incorporates retention screws to ensure secure connections, even in demanding applications. Its Active status signifies reliable performance in a range of environments, making it Ideal for Terminal Block and barrier strip applications. With compliance to various regulatory standards, this product assures users of a dependable choice for optimal connectivity in PCB assemblies.
Compatible with a variety of wire sizes from 12 to 26 AWG for flexibility
Operates effectively within a wide temperature range of -40° to +105°C
Polarized to the mating part for correct orientation every time
Mates with industry-standard PCB headers for a versatile connection
Constructed to meet EU RoHS compliance for environmentally-conscious use
Related links
- Molex 39534 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Pluggable Terminal Block 5.08 mm Pitch 39534-0512
- Molex 39534 Series Pluggable Terminal Block 5.08 mm Pitch 39534-0004
- Molex 39544 Series PCB Terminal Block 5.08 mm Pitch 395443006
- Molex 39544 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305006
