Phoenix Contact Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS stock no.:
- 558-028
- Mfr. Part No.:
- 1725185
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
R 16 001,85
(exc. VAT)
R 18 402,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 16,001.85 | R 160.019 |
*price indicative
- RS stock no.:
- 558-028
- Mfr. Part No.:
- 1725185
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 24V | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-20030211 | |
| Width | 29.4mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 24V | ||
Standards/Approvals cULus Recognised Approval ID: E60425-20030211 | ||
Width 29.4mm | ||
Length 2mm | ||
The Phoenix Contact PCB connector offers an innovative solution for efficient and reliable electrical connections in various applications. Designed with a nominal cross section of 1.5 mm², this connector accommodates currents of up to 8 A while ensuring excellent performance with a rated voltage of 240 V. Its user-friendly push-in spring connection method allows for tool-free installations, making it ideal for quick and convenient setups in complex systems. The connector's robust design ensures longevity and stability, making it a perfect choice for BUS applications where reliable connectivity is paramount. Its unique pin layout and compact size facilitate seamless integration into existing systems, thus enhancing operational efficiency. With a focus on both functionality and design, this product is engineered to meet stringent industry standards, delivering superior performance in a compact form factor.
Tool-free installation saves valuable time during assembly
Stable contact force ensures connectivity longevity and reliability
Integrated testing options enable quick verification of connections
Ideal for BUS applications, allowing easy potential looping
Compact design optimises space utilisation in modern installations
Durable materials are compliant with WEEE and RoHS standards
Related links
- Phoenix Contact Pluggable Terminal Block 5 mm Pitch 1 Row
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Solder
- Phoenix Contact Pluggable Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact Pluggable Terminal Block 3.5 mm Pitch 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1-Row
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch, 1-Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1-Row
