TE Connectivity Buchanan Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Board, 1 Row
- RS stock no.:
- 478-956
- Distrelec Article No.:
- 304-58-904
- Mfr. Part No.:
- 1-1986711-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
R 16 894,63
(exc. VAT)
R 19 428,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 16,894.63 | R 844.732 |
*price indicative
- RS stock no.:
- 478-956
- Distrelec Article No.:
- 304-58-904
- Mfr. Part No.:
- 1-1986711-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 11 Position PCB Terminal Block is designed for precise wire-to-board connections, providing a reliable solution for a range of electronic applications. With a compact 5 mm pitch and a 90° wire entry angle, it ensures efficient space utilization and optimal layout for circuit boards. Constructed with high-quality materials, it features a robust green polyamide housing, making it ideal for both power and signal circuit applications. Designed to accommodate wire sizes from 30 to 12 AWG, this terminal block is an essential component for a secure and durable connection in diverse electrical environments.
Wire protection is integrated into the design for enhanced reliability
Side stackable configuration allows for versatile layout options
Operating temperature range from -40 to 110 °C ensures performance in extreme conditions
Wave solder capability supports high-temperature soldering processes
Low halogen content contributes to environmentally conscious manufacturing
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
