TE Connectivity MBXL Series Straight Plug-in Receptacle, 24-Contact, 1 Row, 2.5 mm Pitch Crimp
- RS stock no.:
- 679-357
- Mfr. Part No.:
- 6450162-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
R 4 109,04
(exc. VAT)
R 4 725,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 4,109.04 | R 102.726 |
*price indicative
- RS stock no.:
- 679-357
- Mfr. Part No.:
- 6450162-6
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 24 | |
| Number of Rows | 1 | |
| Sub Type | Connector | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Crimp | |
| Mount Type | Plug-in | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | MBXL | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 24 | ||
Number of Rows 1 | ||
Sub Type Connector | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Thermoplastic | ||
Termination Type Crimp | ||
Mount Type Plug-in | ||
Orientation Straight | ||
Voltage 250V | ||
Series MBXL | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity right-angle board-to-board receptacle from the MULTI-BEAM XL series designed for power and signal applications. It features a hybrid configuration with 4 power and 20 signal contacts, offering high-density connectivity in Compact spaces. This connector is Ideal for use in data communications, networking, and industrial equipment requiring robust and reliable interconnect solutions.
Maximum voltage rating is 200V AC/DC
Operating temperature range is minus 55°C to 105°C
Housing material is high-temperature thermoplastic
Related links
- TE Connectivity MBXL Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity 171822-9 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity 172142-7 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity 2484142 Series Straight Cable PCB Socket 2 Row, 1 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
