Metcal BH-8000 102.5 mm 378 x 418 mm PCB Work Frames & Holders 584mm 526 mm
- RS stock no.:
- 905-984
- Mfr. Part No.:
- BH-8000
- Manufacturer:
- Metcal
Subtotal (1 unit)*
R 15 508,25
(exc. VAT)
R 17 834,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,508.25 |
*price indicative
- RS stock no.:
- 905-984
- Mfr. Part No.:
- BH-8000
- Manufacturer:
- Metcal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | PCB Work Frames & Holders | |
| Maximum Board Size | 378 x 418 mm | |
| Depth | 526mm | |
| Height | 102.5mm | |
| Width | 584mm | |
| Swivel | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type PCB Work Frames & Holders | ||
Maximum Board Size 378 x 418 mm | ||
Depth 526mm | ||
Height 102.5mm | ||
Width 584mm | ||
Swivel No | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
The Metcal holder designed for efficient board handling, providing stability and support for precise assembly and soldering tasks. It is adjustable to accommodate various layouts and preferences.
Easily adjustable in all directions for optimal positioning
Three levels of height adjustment cater to different use cases
Includes an ESD Common Grounding Point with grounding wire for safety
Compatible with Metcal PT4-8000 Preheaters for enhanced functionality
Supports a maximum PCB size of 258 x 258 mm
Related links
- Metcal BH-4000 102.5 mm 258 x 258 mm PCB Work Frames & Holders 423mm 406 mm
- PCB Holders
- Metcal Soldering Station Preheater PT4-8000-21 Soldering Accessory, for use with BH-8000 Premium Board Holders
- Aquarius Plastic White Wall Folded Towel Hand Towel Dispenser, 274 mm x 418 mm x 399mm
- Fibox SOLID PC Series Grey Grey Lid Polycarbonate Enclosure IK09 130 mm x 378 mm x 188 mm
- Fibox Grey Grey Lid ABS Enclosure IP67 130 mm x 378 mm x 188 mm
- Siemens 350A Tag Fuse 102.5 mm 890V, 75 mm
- RS PRO M16 Index Plunger, 102.5 mm Long
