TE Connectivity 3-25545 Series Vertical Surface Mount Connector, 30 Contact(s), 350 μm Pitch, 2 Row, Shrouded

Subtotal (1 box of 20000 units)*

R 180 292,42

(exc. VAT)

R 207 336,28

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 180,292.42R 9.015

*price indicative

RS stock no.:
916-649
Mfr. Part No.:
3-2554590-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-25545

Product Type

Connector

Current

300mA

Pitch

350μm

Housing Material

High Temperature Thermoplastic

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

60V ac/dc

COO (Country of Origin):
CN
The TE Connectivity Black vertical PCB mount receptacle features a dense 30-position configuration set on a precise 0.35 mm centreline pitch. Engineered for seamless parallel (board-to-board) mating, this connector efficiently combines power and signal transmission within a single, Compact footprint.

UL 94V-0 flammability rating

Base metal utilizes high-conductivity copper alloy

Pins arrange in a clean inline configuration

Mating surfaces feature premium gold plating

Female socket design ensures secure component mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy