TE Connectivity 4-25545 Series Vertical Surface Mount Connector, 40 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS stock no.:
- 916-643
- Mfr. Part No.:
- 4-2554594-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20000 units)*
R 255 832,50
(exc. VAT)
R 294 207,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 255,832.50 | R 12.792 |
*price indicative
- RS stock no.:
- 916-643
- Mfr. Part No.:
- 4-2554594-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 4-25545 | |
| Product Type | Connector | |
| Current | 300mA | |
| Pitch | 350μm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 60V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 4-25545 | ||
Product Type Connector | ||
Current 300mA | ||
Pitch 350μm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 60V ac/dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical PCB mount Header features a high-density 40 position configuration set on a precise 0.35 mm centreline pitch. Built specifically for parallel (board-to-board) mating, it provides a highly reliable, space-saving Interface for vertical stacking applications.
UL 94V-0 flammability rating
Base metal utilizes high-conductivity copper alloy
Pins arrange in a clean inline configuration
Mating surfaces feature premium gold plating
Related links
- TE Connectivity 4-25545 Series Vertical Surface Mount Connector 350 μm Pitch Shrouded
- TE Connectivity 6-25545 Series Vertical Surface Mount Connector 350 μm Pitch Shrouded
- TE Connectivity 3-25545 Series Vertical Surface Mount Connector 350 μm Pitch Shrouded
- TE Connectivity 1-25545 Series Vertical Surface Mount Connector 350 μm Pitch Shrouded
- TE Connectivity 5-25545 Series Vertical Surface Mount Connector 350 μm Pitch Shrouded
- TE Connectivity 3-25545 Series Vertical Surface Mount Connector 350 μm Pitch Shrouded
- TE Connectivity 2-25545 Series Vertical Surface Mount Connector 350 μm Pitch Shrouded
- TE Connectivity 4-828590 Series Horizontal PCB Header 2.54 mm Pitch Shrouded
