HARWIN M50 Series Straight Board PCB Header, 3 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS stock no.:
- 911-277
- Mfr. Part No.:
- M50-3530342
- Manufacturer:
- HARWIN
Subtotal (1 bag of 100 units)*
R 144,85
(exc. VAT)
R 166,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 250 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 144.85 | R 1.449 |
*price indicative
- RS stock no.:
- 911-277
- Mfr. Part No.:
- M50-3530342
- Manufacturer:
- HARWIN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | M50 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB Terminal | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3mm | |
| Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series M50 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB Terminal | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.3mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3mm | ||
Voltage 500V ac | ||
- COO (Country of Origin):
- CN
The HARWIN Male Plug SIL Straight Connector designed for high-density applications, facilitating secure and reliable electrical connections in various electronic devices.
1.27mm (0.05 inch) pitch PCB connector for Compact designs
Gold finish on contact area ensures excellent conductivity
Rated for 1A per contact to accommodate diverse power needs
Operating temperature range of -40°C to +105°C for versatility
Related links
- HARWIN M50 Series Straight Board PCB Header 1.27 mm Pitch Unshrouded
- HARWIN M50 Series Straight Board PCB Header 1.27 mm Pitch Unshrouded
- HARWIN M50 Series Straight Board PCB Header 1.27 mm Pitch Unshrouded
- HARWIN M50 Series Straight Board PCB Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN M50-365 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- HARWIN M50-365 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- HARWIN M50 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
