Amphenol ICC Dubox Series Straight Through Hole PCB Header, 22 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS stock no.:
- 797-330
- Mfr. Part No.:
- 76385-311LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 100 units)*
R 4 930,12
(exc. VAT)
R 5 669,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 4,930.12 | R 49.301 |
*price indicative
- RS stock no.:
- 797-330
- Mfr. Part No.:
- 76385-311LF
- Manufacturer:
- Amphenol ICC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | Dubox | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | CSA | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series Dubox | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Thermoplastic | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 5mm | ||
Standards/Approvals CSA | ||
Voltage 800V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC header offers reliable connectivity solutions Ideal for various applications, ensuring efficiency in data transmission and power distribution within your systems.
Robust construction guarantees longevity in demanding environments
Designed for superior electrical performance and reliability
Facilitates flexible connection options for ease of installation
Corrosion-resistant materials enhance durability over time
Related links
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 76385 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76385 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
