Amphenol ICC 74741 Series Vertical Surface Mount PCB Header, 30 Contact(s), 2 mm Pitch, 5 Row, Shrouded
- RS stock no.:
- 797-314
- Mfr. Part No.:
- 74741-101LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
R 4 072,78
(exc. VAT)
R 4 683,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 4,072.78 | R 40.728 |
*price indicative
- RS stock no.:
- 797-314
- Mfr. Part No.:
- 74741-101LF
- Manufacturer:
- Amphenol ICC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 74741 | |
| Pitch | 2mm | |
| Current | 1A | |
| Number of Contacts | 30 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 5 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 4.25mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61076-4-104 | |
| Voltage | 500V dc | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 74741 | ||
Pitch 2mm | ||
Current 1A | ||
Number of Contacts 30 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 5 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 4.25mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61076-4-104 | ||
Voltage 500V dc | ||
- COO (Country of Origin):
- IN
The Amphenol ICC header delivers robust performance in demanding environments. is designed for reliability, it excels in facilitating seamless connectivity across various applications.
Certified for use in critical applications to ensure high performance
Print date verification confirms the product's latest revision status
Constructed to withstand harsh conditions, ensuring durability
Printed information simplifies tracking and documentation for end-users
Related links
- Amphenol ICC 89006 Series Straight Through Hole Connector 2 mm Pitch Shrouded
- Amphenol ICC 58360 Series Right Angle Through Hole Connector 2 mm Pitch Shrouded
- Amphenol ICC 10132797 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 52601 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 87402 Series Right Angle Through Hole Header 1.27 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Conan Connector Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
