Amphenol ICC Quickie Series Vertical Surface Mount PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS stock no.:
- 796-564
- Mfr. Part No.:
- 52601-G10-8TLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 200 units)*
R 7 900,49
(exc. VAT)
R 9 085,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 7,900.49 | R 39.502 |
*price indicative
- RS stock no.:
- 796-564
- Mfr. Part No.:
- 52601-G10-8TLF
- Manufacturer:
- Amphenol ICC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | Quickie | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series Quickie | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Header is designed for reliable connectivity and efficient data transmission in various applications. Its robust structure ensures durability while maintaining optimal performance standards in demanding environments.
Manufactured with high-quality materials ensuring longevity
Offers secure connections that enhance operational reliability
Designed for use in harsh environments, maintaining functionality
Facilitates seamless data transfer across different systems
Related links
- Amphenol ICC Quickie Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 51736 Series Vertical Surface Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol Communications Solutions Quickie Series Vertical Surface PCB Header 2.54 mm Pitch
- Amphenol ICC Quickie Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
