TE Connectivity EJT Series Vertical Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS stock no.:
- 795-868
- Mfr. Part No.:
- 4-2271037-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 100 units)*
R 3 986,78
(exc. VAT)
R 4 584,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 3,986.78 | R 39.868 |
*price indicative
- RS stock no.:
- 795-868
- Mfr. Part No.:
- 4-2271037-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | EJT | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | PBT | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series EJT | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material PBT | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed for reliable connectivity in various electronic applications. It features a 2x20 pin configuration and supports through-hole mounting, ensuring a secure and robust connection.
Active product status ensures consistent availability and support
Compliance with EU RoHS Directive guarantees minimal hazardous substance content
Out of scope regarding EU ELV Directive indicates broader application versatility
Halogen content exceeds low halogen requirements, making it suitable for robust environments
Product compliance information based on supplier inquiries ensures transparency
Related links
- TE Connectivity 4-828590 Series Horizontal PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity D-1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-19399 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-227188 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
