Amphenol ICC BergStik Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS stock no.:
- 795-711
- Mfr. Part No.:
- 68021-116HLF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 bag of 200 units)*
R 3 858,45
(exc. VAT)
R 4 437,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 09 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 3,858.45 | R 19.292 |
*price indicative
- RS stock no.:
- 795-711
- Mfr. Part No.:
- 68021-116HLF
- Manufacturer:
- Amphenol ICC
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | BergStik | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 3.05mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 5.84mm | |
| Voltage | 1500V ac | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series BergStik | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 3.05mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 5.84mm | ||
Voltage 1500V ac | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol ICC 68021 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68021 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC BergStik Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC Bergstik Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC Bergstik Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68020 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
