Molex 227004 Series Vertical Screw PCB Header, 1 Contact(s), 1 Row, Unshrouded
- RS stock no.:
- 736-180
- Mfr. Part No.:
- 2270040002
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
R 203,67
(exc. VAT)
R 234,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | R 203.67 | R 101.835 |
| 10 - 24 | R 198.58 | R 99.29 |
| 25 + | R 192.62 | R 96.31 |
*price indicative
- RS stock no.:
- 736-180
- Mfr. Part No.:
- 2270040002
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 227004 | |
| Current | 75A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Screw | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 26mm | |
| Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 227004 | ||
Current 75A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Screw | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 26mm | ||
Voltage 600V ac | ||
- COO (Country of Origin):
- CN
The Molex PCB Headers and Receptacles range, optimized for high-power applications in dense electronic assemblies. It provides reliable mechanical retention and electrical conductivity for busbar or board interconnections in Advanced power distribution systems.
Silver-over-nickel plated copper alloy
75A current rating at 600V
Vertical press-fit design
Related links
- Molex 227004 Series Vertical Screw PCB Header 1 Row, Unshrouded
- Molex 203263 Series Vertical Screw PCB Header 1 Row, Unshrouded
- Molex 213680 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 213780 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 213953 Series Vertical Screw PCB Header, 1 Row Surface Mount
- Molex 204314 Series Right Angle Screw PCB Header 1 Row, Unshrouded
- Molex 218373 Series Vertical Screw Pin Header 1 Row
- Molex 215510 Series Right Angle Screw PCB Header 17 mm Pitch Unshrouded
